Site: Industry
Currency: GBP    
Sealey AB043SE O-Clip Single Ear Assortment 160pc Stainless Steel

Sealey AB043SE O-Clip Single Ear Assortment 160pc Stainless Steel

Sealey
Standard range
Order Code:

84-0557

Brand: Sealey MPN: AB043SE EAN-13: 5054511022797
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.63
Price per unit Ex VAT
50 in Stock, despatched in 2 days

Assortment box of 160 O-Clips Single Ear. Manufactured to DIN 1.4301.

Model NoAB043SE
Contents:(Approximate Quantity) Ø7-8.5 (x30), 8.5-10 (x30), 9.8-11.8 (x25), 11.8-13.8 (x25), 13.2-15.7 (x18), 15.3-18.5 (x18), 17.8-21 (x7), 20.2-22.8mm (x7)
Nett Weight:0.49Kg


Set contents (approximate quantity): 7-8.5 (x30), 8.5-10 (x30), 9.8-11.8 (x25), 11.8-13.8 (x25), 13.2-15.7 (x18), 15.3-18.5 (x18), 17.8-21 (x7), 20.2-22.8mm (x7).
Type 160
Lifetime Warranty No
Material Stainless steel

Order Code: 89-3445

MPN: VS062

Sealey
Standard range
Price per unit Ex VAT
1+
£7.74
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C