Easter opening times here
Sealey VS062 Flexible Hose Clip Nut Driver 7mm

Sealey VS062 Flexible Hose Clip Nut Driver 7mm

Sealey
Standard range
Order Code:

89-3445

Brand: Sealey MPN: VS062 EAN-13: 5024209683876
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.74
Price per unit Ex VAT
100 in stock, despatched in 2 working days

150mm Flexible shaft driver with 7mm socket. Comfortable, high-grip, textured handle.


Model NoVS062
Length:260mm
Nett Weight:0.10Kg
Shaft Length:150mm
Size(s):7mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved No

Order Code: 89-0562

MPN: VS030

Sealey
Standard range
Price per unit Ex VAT
1+
£6.29
100 in stock, despatched in 2 working days

Order Code: 89-3237

MPN: VS031

Sealey
Standard range
Price per unit Ex VAT
1+
£7.10
£7.08
100 in stock, despatched in 2 working days

Order Code: 89-3238

MPN: VS032

Sealey
Standard range
Price per unit Ex VAT
1+
£13.29
£7.87
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C