Chrome Vanadium steel shafts with blackened finish and classic styled handle.
Model No | AK206 |
Contents: | 200, 300, 450, 600mm |
Nett Weight: | 1.13Kg |
Type | Pry Bar Set |
Length | Various |
Lifetime Warranty | Yes |
Material | Chrome Vanadium Steel |
---|
Order Code: 89-0102
MPN: AK9100
100 in Stock, despatched in 2 days
Order Code: 89-0937
MPN: AK311
50 in Stock, despatched in 2 days
Order Code: 89-3389
MPN: VS855
50 in Stock, despatched in 2 days
Order Code: 89-4209
MPN: AS3
100 in Stock, despatched in 2 days
Order Code: 89-8468
MPN: MG798L
100 in Stock, despatched in 2 days
Order Code: 89-8469
MPN: MG798XL
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In