Easter opening times here
Sealey AK27084 Socket Retaining Rail Magnetic 1/2Sq Drive 10 Clips

Sealey AK27084 Socket Retaining Rail Magnetic 1/2"Sq Drive 10 Clips

Sealey
Standard range
Order Code:

89-9046

Brand: Sealey MPN: AK27084 EAN-13: 5051747784079
Qty Unit Price (Ex VAT)
1+ £23.92
Price per unit Ex VAT
50 in stock, despatched in 2 working days

Anodised aluminium socket rail with nylon clips. Strong magnet with protective covering attaches to any ferrous surface. Includes Metric/Imperial sizing labels. Holds up to 13 sockets. Suitable for retaining 1/4"Sq drive sockets.

Model NoAK27084
Drive:1/2"Sq
Length:305mm
Nett Weight:0.18Kg
Socket Size/Capacity:Any/10

Type Socket retaining rail
Lifetime Warranty Yes
Material N/A
Width N/A

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C