Quickly find another product in this range by Rivet Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £46.73 |
Chrome Molybdenum jaws and steel handles for extra leverage, provide effortless functionality. Suitable for blind aluminium, steel, stainless steel and structural rivets up to 6.4mm(1/4").
Model No | AK3983 |
Includes: | Nozzles; 2.4(3/32"), 3.2(1/8"), 4(5/32"), 4.8(3/16"), 6.4mm(1/4") |
Length: | 390mm |
Nett Weight: | 1.17Kg |
Rivet Types: | Aluminium - Yes, Steel - Yes, Stainless Steel - Yes, Structural - Yes |
Type | Threaded nut |
---|---|
Lifetime Warranty | No |
Rivet Size | 2.4 to 6.4mm |
To use this facility please Sign In.
Sign In