Site: Industry
Currency: GBP    
Sealey AK4321 Screwdriver Set 7pc GripMAX® - Red

Sealey AK4321 Screwdriver Set 7pc GripMAX® - Red

Sealey
Standard range
Order Code:

94-2041

Brand: Sealey MPN: AK4321 EAN-13: 5054511447927
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.92
Price per unit Ex VAT
100 in Stock, despatched in 2 days

High quality Chrome Vanadium satin finished shafts with shot blasted and magnetized tips. Ergonomic polypropylene and TPV rubber soft grip handles maximize power transfer from hand to fixing. Includes hanging hole for alternative storage.
  • High quality Chrome Vanadium satin finished shafts with shot blasted and magnetized tips.
  • Ergonomic polypropylene and TPV rubber soft grip handles maximize power transfer from hand to fixing.
  • Includes hanging hole for alternative storage.
  • Contents: Slotted
  • 3 x 75, 4 x 100, 6 x 150, 8 x 200mm, Phillips
  • #0 x 75, #1 x 75, #2 x 100mm.
  • Lifetime guarantee*.
  • Model No. AK4321
ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved No

Order Code: 94-4376

MPN: AK2311

Sealey
Standard range
Price per unit Ex VAT
1+
£4.05
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C