Site: Industry
Currency: GBP    
Sealey AK4403 Double Lever Grease Gun

Sealey AK4403 Double Lever Grease Gun

Sealey
Standard range
Order Code:

94-2337

Brand: Sealey MPN: AK4403 EAN-13: 5054511078794
  • RoHS Compliant
  • Country of Origin: India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.00
Price per unit Ex VAT
50 in Stock, despatched in 2 days

Robust, double arm grease gun with aluminium die-cast head. For use with screw type grease cartridges, using vacuum suction to ensure full utilization of grease cartridge, as well as eliminating priming issues associated with conventional grease guns. Features a protective cap for hose storage preventing contamination. 1/8"BSPT Thread and supplied with adaptor to fit most screw type cartridges on the market. Use with Model No's SCS107 & SCS108. Zinc plated lever handles and rubber ergonomic grips. Fitted with minimal wearing parts to ensure prolonged life and supplied with 300mm (12") delivery hose and 4-jaw coupler.
  • Robust, double arm grease gun with aluminium die-cast head.
  • For use with screw type grease cartridges, using vacuum suction to ensure full utilization of grease cartridge, as well as eliminating priming issues associated with conventional grease guns.
  • Features a protective cap for hose storage preventing contamination.
  • 1/8"BSPT Thread and supplied with adaptor to fit most screw type cartridges on the market.
  • Use with Model No. SCS107 400g Screw Type Grease Cartridge.
  • Zinc plated lever handles and rubber ergonomic grips.
  • Fitted with minimal wearing parts to ensure prolonged life and supplied with 300mm(12") delivery hose and 4-jaw coupler.
  • Model No. AK4403
Lifetime Warranty No

Order Code: 84-0689

MPN: AK45

Sealey
Standard range
Price per unit Ex VAT
1+
£28.45
100 in Stock, despatched in 2 days

Order Code: 84-2021

MPN: SCS107

Sealey
Standard range
Price per unit Ex VAT
1+
£5.75
100 in Stock, despatched in 2 days

Order Code: 84-2022

MPN: SCS108

Sealey
Standard range
Price per unit Ex VAT
1+
£65.00
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C