Site: Industry
Currency: GBP    
Sealey AK443 Side Lever Grease Gun 3-way Fill

Sealey AK443 Side Lever Grease Gun 3-way Fill

Sealey
Standard range
Order Code:

89-1000

Brand: Sealey MPN: AK443 EAN-13: 5024209269339
  • RoHS Compliant
  • Country of Origin: India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.08
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Die-cast pump head. Three-way fill with cartridge, bulk or manual capability. Supplied with rigid delivery tube and push-on hydraulic 4-jaw coupling. Contoured pump handle. Accepts standard 400g cartridges.

Model NoAK443
Capacity:500cm³
Delivery per Stroke:1.2cm³
Delivery Pressure:8000psi
Nett Weight:1.19Kg
Optional Accessories:GGHE300 - Rubber Delivery Hose with 4-Jaw Connector Flexible 300mm 1/8"BSP Gas

Type Side lever grease gun
Capacity N/A
Lifetime Warranty No
Pressure 8000psi

Order Code: 84-0268

MPN: GGHE300

Sealey
Standard range
Price per unit Ex VAT
1+
£6.45
100 in Stock, despatched in 2 days

Order Code: 84-0273

MPN: GGH300

Sealey
Standard range
Price per unit Ex VAT
1+
£4.29
100 in Stock, despatched in 2 days

Order Code: 89-7931

MPN: SGC1

Sealey
Standard range
Price per unit Ex VAT
1+
£5.29
3 in stock, despatched same dayAdditional quantity lead time 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C