Fully ground HSS with 5% Cobalt makes these ideal for drilling extra hard materials. 135° Split point tip enables bits to bite workpiece quickly, reducing the need for centre mark. Drills can be re-sharpened without affecting their performance. Supplied in metal storage case.
Model No | AK4701 |
Contents: | 1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10mm |
Nett Weight: | 0.67Kg |
Largest Diameter | 10mm |
Lifetime Warranty | No |
No. of Bits | 19 |
Smallest Diameter | 1mm |
---|
Order Code: 89-2913
MPN: SSP29
5 in stock, despatched same dayAdditional quantity lead time 2 days
Order Code: 94-4386
MPN: AK3707FW
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In