Featuring screw type connection to be used with Model No. SCS107 400g Screw Type Grease Cartridge. Vacuum suction to ensure full utilization of grease cartridge and eliminates priming issues associated with conventional grease guns. Manufactured using high grade die-cast steel and supplied with flexible extension tube and coupler.
Model No | AK53 |
Delivery per Stroke: | 0.7cm³ |
Delivery Pressure: | 5000psi |
Nett Weight: | 0.84Kg |
Optional Accessories: | GGHE300 - Rubber Delivery Hose with 4-Jaw Connector Flexible 300mm 1/8"BSP Gas |
Type | Pistol |
Capacity | N/A |
Lifetime Warranty | No |
Pressure | 5000psi |
---|
Order Code: 84-0268
MPN: GGHE300
100 in stock, despatched in 2 working days
Order Code: 84-2021
MPN: SCS107
100 in stock, despatched in 2 working days
Order Code: 84-2022
MPN: SCS108
100 in stock, despatched in 2 working days
Order Code: 94-0891
MPN: 9202
100 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In