Sealey AK631017 Combination Spanner Extra-long 17mm

Sealey AK631017 Combination Spanner Extra-long 17mm

Sealey
Standard range
Order Code:

89-6185

Brand: Sealey MPN: AK631017 EAN-13: 5051747379275
Qty Unit Price (Ex VAT)
1+ £14.35
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Drop-forged Chrome Vanadium steel spanner. Hardened, tempered and chromed with fully polished, mirror finish. Open end and WallDrive® ring combination with extra-long shaft.

Model NoAK631017
Length:314mm
Nett Weight:0.23Kg
Set Model No(s):AK6310 - 10pc Set (includes sizes 10-19mm)
Size:17mm

Type Combination Spanner
AF Size - Imperial N/A
AF Size - Metric 17mm
Length 314mm
Lifetime Warranty Yes
Material Chrome molybdenum steel

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C