Manufactured from drop-forged Chrome Vanadium steel. Hardened and tempered with a fully polished mirror finish. Stubby, compact configuration and 45° offset WallDrive® rings give improved access in confined spaces. Combines the most common fastener sizes (10 & 13mm).
Model No | AK63221 |
Contents: | 10 x 13mm |
Maximum Length: | 120mm |
Minimum Length: | n/a |
Nett Weight: | 0.04Kg |
Type | Stubby |
Length | 120mm |
Lifetime Warranty | Yes |
Material | Chrome Vanadium Steel |
Quantity | 1 |
Wrench size | 10 x 13mm |
---|
Order Code: 89-8468
MPN: MG798L
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In