Slim style Chrome Vanadium steel spanners with a satin polished finish for corrosion resistance. Open end and 12pt WallDrive® ring combination. Supplied in storage/carry rack.
Model No | AK63252 |
Contents: | 8, 9, 10, 11, 13, 14, 17, 19mm |
Maximum Length: | 230mm |
Minimum Length: | 120mm |
Nett Weight: | 0.68Kg |
Set includes the following spanners: 8, 9, 10, 11, 13, 14, 17, 19mm.
Type | Cold stamped |
Lifetime Warranty | Yes |
Material | Chrome Vanadium Steel |
Metric/Imperial | Metric |
Number of Spanners | 8 |
Set Contents | 8 to 19mm |
---|
Order Code: 89-8468
MPN: MG798L
100 in Stock, despatched in 2 working days
To use this facility please Sign In.
Sign In