Hardened and tempered steel ratchet wrench. Contoured handle shaft. Features include flip reverse and chemically blackened ratchet head for corrosion resistance.
Model No | AK669 |
Drive: | 3/4"Sq |
Length: | 500mm |
Nett Weight: | 2.24Kg |
Ratchet: | 24-Tooth |
Replacement Parts: | AK669.RK - Repair Kit for AK669 3/4"Sq Drive |
Type | Pear head ratchet |
Drive Type | 3/4in |
Length | 500mm |
Lifetime Warranty | Yes |
---|
Order Code: 89-8468
MPN: MG798L
100 in stock, despatched in 2 working days
Order Code: 89-9070
MPN: AK669.RK
10 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In