Site: Industry
Currency: GBP    
Sealey AK6960 Ratchet Wrench Micro 1/4Sq Drive Stainless Steel

Sealey AK6960 Ratchet Wrench Micro 1/4"Sq Drive Stainless Steel

Sealey
Standard range
Order Code:

89-7959

Brand: Sealey MPN: AK6960 EAN-13: 5051747600454
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.56
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Manufactured from high quality stainless steel with a fully polished satin finish. 72-Tooth, ultra-smooth ratchet with slide reverse. Ideal for limited access applications.

Model NoAK6960
Drive:1/4"Sq
Length:100mm
Nett Weight:0.06Kg
Ratchet:72-Tooth

Type Micro
Length 100mm
Lifetime Warranty Yes
Material Stainless steel

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C