Site: Industry
Currency: GBP    
Sealey AK7302 Breaker Bar 750mm 1/2sq Drive

Sealey AK7302 Breaker Bar 750mm 1/2"sq Drive

Sealey
Standard range
Order Code:

89-6610

Brand: Sealey MPN: AK7302 EAN-13: 5051747443105
  • Country of Origin: China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.96   £14.77
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Hardened and tempered Chrome Vanadium steel bar with high chrome finish. Long, slim style handle and spring loaded socket retention. Fully replaceable knuckle joint*.


Model NoAK7302
Consumable Parts:AK730/RK - 1/2"Sq Drive Knuckle
Drive:1/2"Sq
Length:750mm
Nett Weight:1.38Kg
Note:*Knuckle joints are not covered by the lifetime guarantee and are treated as consumable items.
Type Breaker bar
Capacity N/A
Drive 1/2in
For Use With N/A
Length 750mm
Lifetime Warranty Yes
Width N/A

Order Code: 89-0514

MPN: SSP12

Worksafe
Standard range
Price per unit Ex VAT
1+
£2.85
100 in Stock, despatched in 2 days

Order Code: 89-1282

MPN: AK730/RK

Sealey
Standard range
Price per unit Ex VAT
1+
£8.06
100 in Stock, despatched in 2 days

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C