Easter opening times here
Sealey AK7315 Breaker Bar Extendable 1/2sq Drive

Sealey AK7315 Breaker Bar Extendable 1/2"sq Drive

Sealey
Standard range
Order Code:

89-6026

Brand: Sealey MPN: AK7315 EAN-13: 5051747352780
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.58
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Manufactured from Chrome Vanadium steel. Hardened and tempered with a chrome plated mirror finish. Extension retained at set increments with a quick release locking ring giving four different shaft lengths. Soft grip handle for added comfort and fully replaceable knuckle joint*.

Model NoAK7315
Consumable Parts: (Sold Separately)AK7315/RK - 1/2"Sq Drive Knuckle
Drive:1/2"Sq
Increments:50mm
Maximum Length:600mm
Minimum Length:450mm
Nett Weight:1.11Kg
Note:*Knuckle joints are not covered by the lifetime guarantee and are treated as consumable items.

Type Breaker bar
Capacity N/A
Drive 1/2in
For Use With N/A
Length 600mm
Lifetime Warranty Yes
Width N/A

Order Code: 89-0514

MPN: SSP12

Worksafe
Standard range
Price per unit Ex VAT
1+
£2.85
100 in stock, despatched in 2 working days

Order Code: 89-6357

MPN: AK7315/RK

Sealey
Standard range
Price per unit Ex VAT
1+
£12.27
100 in stock, despatched in 2 working days

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C