Site: Industry
Currency: GBP    
Sealey AK8377 Pliers Set High Leverage 3pc

Sealey AK8377 Pliers Set High Leverage 3pc

Sealey
Standard range
Order Code:

94-3679

Brand: Sealey MPN: AK8377 EAN-13: 5054511872255
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.63
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Manufactured from hardened and tempered drop-forged Chrome Vanadium steel. Finely ground polished heads. Serrated jaws and precision ground cutting edges, induction-hardened 55-65 HRC for cutting hard and soft wires. Unique teeth and jaw design on water pump pliers increases torque and grips round, flat, square and hex profiles. Dual material comfort grip handles and black oxide finish for corrosion resistance.
  • Manufactured from hardened and tempered drop-forged Chrome Vanadium steel.
  • Finely ground polished heads.
  • Serrated jaws and precision ground cutting edges, induction-hardened 55-65 HRC for cutting hard and soft wires.
  • Unique teeth and jaw design on water pump pliers increases torque and grips round, flat, square and hex profiles.
  • Dual material comfort grip handles and black oxide finish for corrosion resistance.
  • Contents: 190mm Heavy-Duty Side Cutters, 200mm Combination Pliers, 250mm Water Pump Pliers.
  • Lifetime guarantee*.
  • Model No. AK8377
Type Pliers set

Order Code: 94-0891

MPN: 9202

Worksafe
Standard range
Price per unit Ex VAT
1+
£5.72
£4.30
100 in Stock, despatched in 2 days

Order Code: 94-3165

MPN: MG796L

Sealey
Standard range
Price per unit Ex VAT
1+
£8.96
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C