Site: Industry
Currency: GBP    
Sealey AK9622EV Digital Vernier Caliper 0-200mm/0-8

Sealey AK9622EV Digital Vernier Caliper 0-200mm/0-8"

Sealey
Standard range
Order Code:

89-4539

Brand: Sealey MPN: AK9622EV EAN-13: 5024209838153
  • Quickly find another product in this range by Size:

    150mm 200mm 300mm
Qty Unit Price (Ex VAT)
1+ £55.36
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Hardened and tempered stainless steel digital caliper with satin finish. Large LCD display with 11mm high figures for ease of reading. Metric and Imperial calibration with conversion between the two. Zero setting control allows for comparative measurement. Supplied in storage case.

Model NoAK9622EV
Accuracy <100mm:±0.02mm(0.001")
Accuracy >100mm:±0.03mm(0.001")
Battery:1 x LR44 (supplied)
Nett Weight:0.38Kg
Range:0-200mm(0-8")
Resolution:0.01mm(0.0005")

Type Digital
Accuracy ± 0.02mm
Display Type Digital
Resolution 0.01mm
Size 200mm

Order Code: 89-0723

MPN: AK9635D

Sealey
Standard range
Price per unit Ex VAT
1+
£75.86
3 in stock, despatched same dayAdditional quantity lead time 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C