Site: Industry
Currency: GBP    
Sealey AK99 Riveting Kit

Sealey AK99 Riveting Kit

Sealey
Standard range
Order Code:

89-1391

Brand: Sealey MPN: AK99 EAN-13: 5024209103206
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.80
Price per unit Ex VAT
100 in Stock, despatched in 2 days

High grade aluminium die-cast body with composite covered handles for added grip. Heat treated chrome steel jaws and jaw case. Four nozzles to accept 2.4mm (3/32"), 3.2mm (1/8"), 4mm (5/32") and 4.8mm (3/16") rivets. Supplied with nozzle spanner. Includes a selection of aluminium rivets.

Model NoAK99
Includes:Aluminium Rivets; 2.4 x 6mm, 3.2 x 6mm, 4 x 7mm, 4.8 x 8mm (15 of each)
Length:250mm
Nett Weight:0.58Kg
Rivet Types:Aluminium - Yes, Steel - No, Stainless Steel - No, Structural - No

Type Hand riveter
Lifetime Warranty No
Rivet Size 2.4 to 4.8mm

Order Code: 89-1211

MPN: AK66

Sealey
Standard range
Price per unit Ex VAT
1+
£32.99
100 in Stock, despatched in 2 days

Order Code: 89-2214

MPN: RE92/33

Sealey
Standard range
Price per unit Ex VAT
1+
£62.08
50 in Stock, despatched in 2 days

Order Code: 89-8515

MPN: AK6804

Sealey
Standard range
Price per unit Ex VAT
1+
£25.86
50 in Stock, despatched in 2 days

Order Code: 89-8940

MPN: AK393

Sealey
Standard range
Price per unit Ex VAT
1+
£24.43
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C