Bench mounting, heavy-duty steel vices suitable for workshop, garage and machine shop use. Fixed base directly mounts onto workbench and a swivel adaptor plate is available as an optional extra for models up to 200mm. All models in this series feature an anvil. Guaranteed for five years against breakage.
Model No | ASV200 |
Jaw Opening: | 200mm |
Jaw Width: | 200mm |
Nett Weight: | 18.6kg |
Optional Accessories: | VSB8 - Swivel Base |
Overall Height: | 160mm |
Throat Depth: | 80mm |
Jaw Capacity | 200mm |
Lifetime Warranty | No |
Width | 200mm |
---|
Order Code: 89-3397
MPN: VSB8
1 in stock, despatched in 2 working days
Order Code: 89-8468
MPN: MG798L
100 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In