Easter opening times here
Sealey BST4213 Self Tapping Screw 4.2 x 13mm Flanged Head Black Pozi Pack Of 100

Sealey BST4213 Self Tapping Screw 4.2 x 13mm Flanged Head Black Pozi Pack Of 100

Sealey
Standard range
Order Code:

84-0827

Brand: Sealey MPN: BST4213 EAN-13: 5054511058024
Qty Unit Price (Ex VAT)
1+ £2.75
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Black self tapping screws with flanged Pozi head. Manufactured to meet BS 4174. Supplied in resealable bag.

Model NoBST4213
Nett Weight:0.14Kg
Pack Qty:100
Size:4.2 x 13mm

Driver Type Pozidriv
Fastener Material N/A
Lifetime Warranty No
Screw Head Style Flanged
Thread Length 13mm
Thread Size 4.2

Order Code: 94-2074

MPN: AK64907

Sealey
Standard range
Price per unit Ex VAT
1+
£21.65
£21.54
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C