Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.99 |
Black self tapping screws with flanged Pozi head. Manufactured to meet BS 4174. Supplied in resealable bag.
Model No | BST4219 |
Nett Weight: | 0.19Kg |
Pack Qty: | 100 |
Size: | 4.2 x 19mm |
Driver Type | Pozidriv |
---|---|
Fastener Material | N/A |
Lifetime Warranty | No |
Screw Head Style | Flanged |
Thread Length | 19mm |
Thread Size | 4.2 |
To use this facility please Sign In.
Sign In