Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.57 |
Black self tapping screws with flanged Pozi head. Manufactured to meet BS 4174. Supplied in resealable bag.
Model No | BST4816 |
Nett Weight: | 0.23Kg |
Pack Qty: | 100 |
Size: | 4.8 x 16mm |
Driver Type | Pozidriv |
---|---|
Fastener Material | N/A |
Lifetime Warranty | No |
Screw Head Style | Flanged |
Thread Length | 16mm |
Thread Size | 4.8 |
To use this facility please Sign In.
Sign In