Quickly find another product in this range by Diameter:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £14.36 |
Fully ground HSS Cobalt drill bit manufactured to DIN 338. 5% Cobalt gives increased heat hardness which helps extend the life of the drill bit. 135° Split point is self-centring which helps to reduce thrust and aids an easier penetration. Efficient clog-free swarf clearance. Suitable for drilling high carbon and stainless steel. High density case for safe storage.
Model No | DBI316CB |
Nett Weight: | 0.11Kg |
Pack Qty: | 10 |
Size: | 3/16" |
Diameter | 4.76mm |
---|---|
Length | N/A |
Lifetime Warranty | No |
Working length | N/A |
To use this facility please Sign In.
Sign In