Site: Industry
Currency: GBP    
Sealey DBS19RF HSS Drill Bit Set 19pc 1-10mm

Sealey DBS19RF HSS Drill Bit Set 19pc 1-10mm

Sealey
Standard range
Order Code:

84-9813

Brand: Sealey MPN: DBS19RF EAN-13: 5054511001532
Qty Unit Price (Ex VAT)
1+ £10.76
Price per unit Ex VAT
100 in Stock, despatched in 2 days

General purpose HSS roll forged drill bits manufactured to DIN 338. 118° Point tip. Efficient clog-free swarf clearance. Suitable for use with both hand and pillar drills. Supplied in storage case.

Model NoDBS19RF
Contents:1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10mm
Nett Weight:0.61Kg

Diameter 1 to 10mm
Largest Diameter 10mm
Length N/A
Lifetime Warranty No
No. of Bits 19
Smallest Diameter 1mm
Working Length N/A

Order Code: 89-2404

MPN: SA27

Sealey
Standard range
Price per unit Ex VAT
1+
£53.91
100 in Stock, despatched in 2 days

Order Code: 89-2470

MPN: SA621

Sealey
Standard range
Price per unit Ex VAT
1+
£116.54
100 in Stock, despatched in 2 days

Order Code: 94-2801

MPN: CP20VDD

Sealey
Standard range
Price per unit Ex VAT
1+
£51.77
100 in Stock, despatched in 2 days

Order Code: 94-2830

MPN: CP18VLD

Sealey
Standard range
Price per unit Ex VAT
1+
£66.71
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C