Site: Industry
Currency: GBP    
Sealey GDM790BR Radial Pillar Drill Bench 5-speed 790mm Height 550W/230V

Sealey GDM790BR Radial Pillar Drill Bench 5-speed 790mm Height 550W/230V

Sealey
Standard range
Order Code:

89-1785

Brand: Sealey MPN: GDM790BR EAN-13: 5024209116831
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £318.41
Price per unit Ex VAT
50 in Stock, despatched in 2 days

Heavy-duty construction. Safety devices fitted include a no-volt release switch and pulley cover cut-out microswitch. Radial feature allows off-table drilling and angle drilling. Features a maximum throat depth of 420mm. Radial arm controlled by rack and pinion assembly allowing fine positioning of drill bit. Also available as floor standing type - GDM1630FR.

Model NoGDM790BR
Base Size:345 x 215mm
Collar Diameter:Ø60mm
Column Diameter:Ø60mm
Drilling Capacity (Chuck Size):16mm
Maximum Distance Spindle to Base:470mm
Maximum Distance Spindle to Table:300mm
Motor Power (Start):350W(550W)
Nett Weight:43kg
Number of Speeds:5
Optional Accessories:GDMX/KC - Keyless Pillar Drill Chuck 16mm
Overall Height:820mm
Radial Arm Travel:285mm
Speed Range:500-2450rpm
Spindle Centre to Column:420mm
Spindle Nose Taper:MT2
Spindle Travel:80mm
Supply:230V
Swing:840mm
Working Base Surface Size:160 x 180mm
Working Table Surface Size:Ø310mm

Type Bench pillar drill
Power 550W
Lifetime Warranty No
Speeds 5

Order Code: 89-1017

MPN: AK4702

Sealey
Standard range
Price per unit Ex VAT
1+
£71.91
100 in Stock, despatched in 2 days

Order Code: 89-1020

MPN: AK4725

Sealey
Standard range
Price per unit Ex VAT
1+
£31.63
100 in Stock, despatched in 2 days

Order Code: 89-1786

MPN: GDMX/KC

Sealey
Standard range
Price per unit Ex VAT
1+
£71.61
10 in Stock, despatched in 2 days

Order Code: 89-9001

MPN: AK47251

Sealey
Standard range
Price per unit Ex VAT
1+
£31.00
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C