Site: Industry
Currency: GBP    
Sealey GWE2000M Geared Hand Winch 900kg Capacity

Sealey GWE2000M Geared Hand Winch 900kg Capacity

Sealey
Standard range
Order Code:

89-0281

Brand: Sealey MPN: GWE2000M EAN-13: 5051747772083
Qty Unit Price (Ex VAT)
1+ £28.75
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Manufactured from hardened steel with a heavy plate chassis. Features a single gear mechanism for smooth and easy operation. Includes manual brake, allowing the user to adjust the restriction placed on the webbing or cable. Suitable for general and recovery operations. Supplied with empty drum.

Model NoGWE2000M
Capacity:900kg
Gear Ratio:4:1/8:1
Handle Length:230mm
Hub Diameter:20mm
Maximum Cable/Webbing Size:Ø5.1mm x 10m (cable not included)
Nett Weight:2.5kg

Type Geared hand
Capacity 900kg
Lifetime Warranty No

Order Code: 89-9179

MPN: UWRC01

Sealey
Standard range
Price per unit Ex VAT
1+
£50.46
100 in Stock, despatched in 2 days

Order Code: 94-2382

MPN: FCR500

Sealey
Standard range
Price per unit Ex VAT
1+
£134.00
50 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C