Sealey GWW1200B Geared Hand Winch with Brake & Webbing 540kg Capacity

Sealey GWW1200B Geared Hand Winch with Brake & Webbing 540kg Capacity

Sealey
Standard range
Order Code:

89-0519

Brand: Sealey MPN: GWW1200B EAN-13: 5054630340895
Qty Unit Price (Ex VAT)
1+ £61.84
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Hardened steel gear with a heavy plate chassis. Includes an automatic brake system which stops the winch when more than 25kg of force is applied. Features a fully closed gearbox. Suitable for general and recovery operations. Supplied with 6m webbing strap.

Model NoGWW1200B
Capacity:540kg
Gear Ratio:4.3:1
Handle Length:200mm
Hub Diameter:45mm
Maximum Cable/Webbing Size:50mm x 6m (webbing supplied)
Nett Weight:3.7kg

Type Geared hand
Capacity 540kg
Lifetime Warranty No

Order Code: 89-9179

MPN: UWRC01

Sealey
Standard range
Price per unit Ex VAT
1+
£50.46
100 in stock, despatched in 2 working days

Order Code: 94-2382

MPN: FCR500

Sealey
Standard range
Price per unit Ex VAT
1+
£134.00
50 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C