Site: Industry
Currency: GBP    
Sealey HP01 Spray Gun Gravity Feed 1.3mm Set-Up - Finishing Coat

Sealey HP01 Spray Gun Gravity Feed 1.3mm Set-Up - Finishing Coat

Sealey
Order Code:

84-1858

Brand: Sealey MPN: HP01 EAN-13: 5054511053197

Discontinued


Gravity feed spray gun designed for applying finishing coats. Air cap engineered to deliver high mist pressure for rapid paint application and extended working distance. Stainless steel air and fluid flow channel controls for fine adjustment of spray pattern and long-life.

Model NoHP01
Air Consumption:10.1cfm
Nett Weight:0.80Kg
Pot Capacity:600ml
Recommended Air Pressure:29-32psi
Standard Set-Up:1.3mm

Air Pressure 29 to 32psi
Capacity 600ml
Lifetime Warranty No

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C