Sealey HST200B Heat Shrink Tubing Black 200mm 100pc

Sealey HST200B Heat Shrink Tubing Black 200mm 100pc

Sealey
Standard range
Order Code:

84-0147

Brand: Sealey MPN: HST200B EAN-13: 5054511004656
Qty Was Unit Price (Ex VAT)
1+ £6.90   £6.45
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 2 days

RoHS compliant heat shrink tubing. Shrink ratio 2:1 when heated to 90°C.

Model NoHST200B
Contents:(Approximate Quantity) Length 200mm - Size Unshrunk; Ø3.2 (x30), Ø4.8 (x30), Ø6.4 (x20), Ø9.5 (x10), Ø12.7mm (x10), Colour; Black
Nett Weight:0.13Kg

Colour Black
Length 200mm
Lifetime Warranty No
Ratio 2:1
Shrunk Diameter Various
Supplied Diameter Various

Order Code: 89-7227

MPN: AK4041

Sealey
Standard range
Price per unit Ex VAT
1+
£15.79
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C