Site: Industry
Currency: GBP    
Sealey HST50MC Heat Shrink Tubing Assortment 190pc 50mm Mixed Colours

Sealey HST50MC Heat Shrink Tubing Assortment 190pc 50mm Mixed Colours

Sealey
Standard range
Order Code:

84-0142

Brand: Sealey MPN: HST50MC EAN-13: 5054511004649
Qty Was Unit Price (Ex VAT)
1+ £8.01   £7.88
Price per unit Ex VAT
4 in stock, despatched same dayAdditional quantity lead time 2 days

RoHS compliant heat shrink tubing. Shrink ratio 2:1 when heated to 90°C. Supplied in partitioned box.

Model NoHST50MC
Contents:(Approximate Quantity) Length 50mm - Size Unshrunk; Ø3.2 (x70), Ø4.8 (x70), Ø6.4mm (x50), Colours; Black, Blue, Red, White, Yellow
Nett Weight:0.17Kg

Colour Various
Length 50mm
Lifetime Warranty No
Ratio 2:1
Shrunk Diameter Various
Supplied Diameter Various

Order Code: 89-7227

MPN: AK4041

Sealey
Standard range
Price per unit Ex VAT
1+
£15.79
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C