Sealey MIG/N315 MIG Torch 3mtr Euro Connection MB15

Sealey MIG/N315 MIG Torch 3mtr Euro Connection MB15

Sealey
Standard range
Order Code:

89-9333

Brand: Sealey MPN: MIG/N315 EAN-13: 5051747887251
Qty Unit Price (Ex VAT)
1+ £64.72
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Professional torch with contoured grip. Hanging hook and heat-proof cable. Euro connection enables quick and simple plug connection to welder. No wiring means torch can be disconnected and stored safely.

Model NoMIG/N315
Connector:Euro
Length:3m
Nett Weight:1.78Kg
Torch Type:MB15

Type Torch
Length 3m
Lifetime Warranty No
Version MIG

Order Code: 89-0217

MPN: S01001

Siegen Tools
Standard range
Price per unit Ex VAT
1+
£43.71
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C