Heavy-duty one-piece tank. Fully sealed electric motor with magnetic drive pump unit. Lid features self-latching fusible link which automatically snaps lid shut in the event of a fire. Includes removable shelf and small parts basket. Flexible metal nozzle directs solvent over work. Stand fitted with four Ø100mm castors for easy manoeuvrability, two of which are lockable.
Model No | SM28 |
Maximum Working Capacity: | 50L |
Minimum Working Capacity: | 40L |
Motor Power: | 25W |
Nett Weight: | 26.08kg |
Overall Dimensions (W x D x H): | 810 x 540 x 898mm |
Pump Output/hr: | 200L |
Supply: | 230V |
Tank Dimensions (W x D x H): | 810 x 540 x 260mm |
Type | Electric |
Capacity | 50L |
Height | 898mm |
Lifetime Warranty | No |
Power | 25W |
---|
Order Code: 89-1475
MPN: BAPC/1
100 in Stock, despatched in 2 days
Order Code: 89-2730
MPN: SM201
100 in Stock, despatched in 2 days
Order Code: 89-2920
MPN: SSP34
100 in Stock, despatched in 2 days
Order Code: 89-6847
MPN: AK2001
50 in Stock, despatched in 2 days
Order Code: 94-0891
MPN: 9202
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In