Site: Industry
Currency: GBP    
Sealey SSP34 Nitrile Gauntlets for Use with Thinners 355mm Cuffed Pair

Sealey SSP34 Nitrile Gauntlets for Use with Thinners 355mm Cuffed Pair

Sealey
Standard range
Order Code:

89-2920

Brand: Sealey MPN: SSP34 EAN-13: 5054630257681
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.69
Price per unit Ex VAT
100 in Stock, despatched in 2 days

330mm Nitrile gauntlets designed to cope with thinners and similar aggressive liquids. CE Marked and manufactured to CAT 3 BS EN 388 and 374.


Model NoSSP34
Nett Weight:0.12Kg
Qty:1 Pair
Size:One Size
Disposable No
Size 355 (cuff)
Material Nitrile
Type Nitrile gauntlets
Powdered No
Quantity 1 Pair
Anti-Static No
Standards Cat. 3, EN 388, EN 407, EN 374
AQL N/A

Order Code: 89-0512

MPN: SSP1

Sealey
Standard range
Price per unit Ex VAT
1+
£3.21
8 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 89-7212

MPN: SSP61

Sealey
Standard range
Price per unit Ex VAT
1+
£5.22
100 in Stock, despatched in 2 days

Order Code: 94-0871

MPN: 9334/10

Worksafe
Standard range
Price per unit Ex VAT
1+
£8.60
50 in Stock, despatched in 2 days

Order Code: 94-0888

MPN: 201

Worksafe
Standard range
Price per unit Ex VAT
1+
£2.13
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C