Site: Industry
Currency: GBP    
Sealey MS163 Micro Air Compressor with Work Light 12V

Sealey MS163 Micro Air Compressor with Work Light 12V

Sealey
Extended range
Order Code:

94-2380

Brand: Sealey MPN: MS163 EAN-13: 5054511116854
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.72
Price per unit Ex VAT
Available to back orderBack-order availability date - 05/04/2025

Compact design incorporating integral storage for air output hose. Features a work light and pressure gauge which reads up to 5.5bar(80psi). Powered by a 12V motor suitable for inflating tyres on motorcycles and cars. Supplied with vehicle accessory socket plug and battery clips.
  • Air Delivery: 12.5L/min.
  • Pressure gauge reads up to 5.5bar(80psi).
  • 100mm Air hose and 2.8m power cord.
  • Features a work light and integral storage for air output hose.
  • 12V motor suitable for inflating tyres on motorcycles and cars.
  • Supplied with vehicle accessory socket plug and battery clips.
  • Model No. MS163
Lifetime Warranty No

Order Code: 94-2277

MPN: SL66S

Sealey
Standard range
Price per unit Ex VAT
1+
£9.88
£5.73
50 in Stock, despatched in 2 days

Order Code: 94-2373

MPN: MS164

Sealey
Standard range
Price per unit Ex VAT
1+
£25.86
100 in Stock, despatched in 2 days

Order Code: 94-2381

MPN: MS165

Sealey
Standard range
Price per unit Ex VAT
1+
£7.05
£6.29
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C