Sealey MSP525 Machine Screw M5 x 25mm Pan Head Pozi Zinc DIN 7985z Pack of 50

Sealey MSP525 Machine Screw M5 x 25mm Pan Head Pozi Zinc DIN 7985z Pack of 50

Sealey
Standard range
Order Code:

84-1760

Brand: Sealey MPN: MSP525 EAN-13: 5054511062441
Qty Unit Price (Ex VAT)
1+ £3.15
Price per unit Ex VAT
20 in stock, despatched in 2 working days

Machine screws with Pozi pan head. Manufactured to DIN 7985Z. Supplied in resealable bag.

Model NoMSP525
Nett Weight:0.24Kg
Pack Qty:50
Pitch:0.8mm
Size:M5 x 25mm

Type Machine screw
Thread Size M5
Thread Length 25mm
Screw Head Style Pan head
Driver Type Pozidriv
Fastener Material Steel
Lifetime Warranty No

Order Code: 94-2074

MPN: AK64907

Sealey
Standard range
Price per unit Ex VAT
1+
£21.65
£21.54
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C