Manufactured from Beryllium Copper. Die forged. Contoured handle with soft grip to maximize comfort and control. Hanging hole for safe storage.
- Manufactured from Beryllium Copper.
- Die forged.
- Contoured handles with soft grip to maximize comfort and control.
- Hanging hole for safe storage.
- Lifetime guarantee*.
- Model No. NS096
Blade Length | 75mm |
ESD Safe | No |
Height Safe | No |
Non Sparking | Yes |
Tip Type | Phillips |
Tip Size | PH1 |
VDE/1000V Approved | No |
---|
Order Code: 94-0386
MPN: NS092
1 in Stock, despatched in 2 working days
Order Code: 94-3945
MPN: NS072
1 in Stock, despatched in 2 working days
Order Code: 94-3956
MPN: NS109
50 in Stock, despatched in 2 working days
To use this facility please Sign In.
Sign In