Site: Industry
Currency: GBP    
Sealey PC150A Ash Vacuum Cleaner 15L 1000W/230V

Sealey PC150A Ash Vacuum Cleaner 15L 1000W/230V

Sealey
Order Code:

94-3262

Brand: Sealey MPN: PC150A EAN-13: 5054511232738

Discontinued


Ideal for the collection of ash or fire debris from fireplaces, stoves, wood burners, BBQs, grills and more. A powerful 1000W motor provides great suction performance. With a 15L capacity, the lightweight tank features quick release clips for ease of emptying. A 1m flexible metal lined suction hose allows the suction of ash up to a temperature of 40°C (100°F). Supplied with Model No. PC150ACF HEPA Cartridge Filter, Model No. PC150ACLF Cloth Filter, crevice tool and extension tube.
  • Ideal for the collection of ash or fire debris from fireplaces, stoves, wood burners, BBQs, grills and more.
  • A powerful 1000W motor provides great suction performance.
  • With a 15L capacity, the lightweight tank features quick release clips for ease of emptying.
  • A 1m flexible metal lined suction hose allows the suction of ash up to a temperature of 40°C (100°F).
  • Supplied with Model No. PC150ACF HEPA Cartridge Filter, Model No. PC150ACLF Cloth Filter, crevice tool and extension tube.
  • Model No. PC150A
Lifetime Warranty No

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C