Site: Industry
Currency: GBP    
Sealey PC195SD Vacuum Cleaner Wet & Dry 20L 1200W/230V Stainless Drum

Sealey PC195SD Vacuum Cleaner Wet & Dry 20L 1200W/230V Stainless Drum

Sealey
Standard range
Order Code:

89-9837

Brand: Sealey MPN: PC195SD EAN-13: 5054511342215
Qty Unit Price (Ex VAT)
1+ £82.20
Price per unit Ex VAT
100 in Stock, despatched in 2 days

High powered, lightweight unit with blower facility. Constructed from stainless steel, the drum unit is mounted on four castor wheels. Tool storage points on head and base. Supplied with 4m cable, 3-pin plug and accessory tool kit, including three rigid extension tubes, wet-use foam filter and cloth filter.


  • High powered, lightweight unit with blower facility.
  • Constructed from stainless steel, the drum unit is mounted on four castor wheels.
  • Tool storage points on head and base.
  • Supplied with 4m cable, 3-pin plug and accessory tool kit, including three rigid extension tubes, wet-use foam filter and cloth filter.
  • Model No. PC195SD
Type Wet and dry
Capacity 20L
Lifetime Warranty No
Power 1250W

Order Code: 94-2958

MPN: BCR15CB

Sealey
Standard range
Price per unit Ex VAT
1+
£37.22
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C