Site: Industry
Currency: GBP    
Sealey PTC/125G Grinding Disc Ø125 x 6mm 22mm Bore

Sealey PTC/125G Grinding Disc Ø125 x 6mm 22mm Bore

Sealey
Standard range
Order Code:

89-6358

Brand: Sealey MPN: PTC/125G EAN-13: 5051747358713
Qty Unit Price (Ex VAT)
1+ £1.24
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Aluminium oxide, depressed centre disc for electric and air tools. Suitable for metal grinding applications.

Model NoPTC/125G
Bore:Ø22mm
Disc Size:Ø125 x 6mm
Nett Weight:0.18Kg

Bore 22mm
Depth 6mm
Diameter 125mm
Lifetime Warranty No

Order Code: 89-0512

MPN: SSP1

Sealey
Standard range
Price per unit Ex VAT
1+
£3.21
8 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 94-0891

MPN: 9202

Worksafe
Standard range
Price per unit Ex VAT
1+
£4.30
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C