Soft and flexible edges for extra accessibility. Suitable for air and electric tools with 5/16"UNF thread. Compatible with Ø75mm Hook-and-Loop Discs.
Model No | PTC75VA516 |
Nett Weight: | 0.03Kg |
Pad Size: | Ø71mm |
Suitability: | Ø75mm Hook & Loop Papers |
Thread Size: | 5/16"UNF |
Type | Backing pad |
Lifetime Warranty | No |
Size | 71mm |
---|
Order Code: 89-2913
MPN: SSP29
5 in stock, despatched same dayFurther 100 despatched in 2 working days
Order Code: 89-7410
MPN: PTCPB100
Available to back orderBack order, lead time 7 days
To use this facility please Sign In.
Sign In