Sealey RCW06 Ratchet Combination Spanner 6mm

Sealey RCW06 Ratchet Combination Spanner 6mm

Sealey
Standard range
Order Code:

89-3447

Brand: Sealey MPN: RCW06 EAN-13: 5024209682800
Qty Unit Price (Ex VAT)
1+ £10.76
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Chrome Vanadium steel combination spanner with 72-tooth, WallDrive®, ratchet ring. Ultra-smooth ratchet action requires only 5° rotation to pick up the next tooth. Ideal for awkward applications.

Model NoRCW06
Length:139mm
Nett Weight:0.04Kg
Set Model No(s):n/a
Size:6mm

Type Ratchet Combination Spanner
Imperial/Metric Metric
Length 139mm
Lifetime Warranty Yes
Size 6

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, April 25, 2012 | Question by: Rapid Customer | Product code: 89-3447
Q. Is there a lever to release/reverse the ratchet?
A. Thanks for your enquiry Richard. I'm afraid this ratchet is single direction only.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C