Sealey RCW08 Ratchet Combination Spanner 8mm

Sealey RCW08 Ratchet Combination Spanner 8mm

Sealey
Standard range
Order Code:

89-2172

Brand: Sealey MPN: RCW08 EAN-13: 5024209038560
Qty Unit Price (Ex VAT)
1+ £10.98
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Chrome Vanadium steel combination spanner with 72-tooth, WallDrive®, ratchet ring. Ultra-smooth ratchet action requires only 5° rotation to pick up the next tooth. Ideal for awkward applications.

Model NoRCW08
Length:146mm
Nett Weight:0.03Kg
Set Model No(s):AK63907 - 7pc Set (includes 8-19mm), AK63912 - 16pc Set (includes 8-19mm, three square drive adaptors and one bit holder)
Size:8mm

Type Ratchet Combination Spanner
Imperial/Metric Metric
Length 146mm
Lifetime Warranty Yes
Size 8mm

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C