Site: Industry
Currency: GBP    
Sealey RCW11 Ratchet Combination Spanner 11mm

Sealey RCW11 Ratchet Combination Spanner 11mm

Sealey
Standard range
Order Code:

89-2175

Brand: Sealey MPN: RCW11 EAN-13: 5024209038591
Qty Unit Price (Ex VAT)
1+ £13.63
Price per unit Ex VAT
50 in Stock, despatched in 2 days

Chrome Vanadium steel combination spanner with 72-tooth, WallDrive®, ratchet ring. Ultra-smooth ratchet action requires only 5° rotation to pick up the next tooth. Ideal for awkward applications.

Model NoRCW11
Length:171mm
Nett Weight:0.07Kg
Set Model No(s):AK63907 - 7pc Set (includes 8-19mm), AK63912 - 16pc Set (includes 8-19mm, three square drive adaptors and one bit holder)
Size:11mm

Type Ratchet Combination Spanner
Imperial/Metric Metric
Length 171mm
Lifetime Warranty Yes
Size 11

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C