Site: Industry
Currency: GBP    
Sealey RCW24 Ratchet Combination Spanner 24mm

Sealey RCW24 Ratchet Combination Spanner 24mm

Sealey
Standard range
Order Code:

89-2186

Brand: Sealey MPN: RCW24 EAN-13: 5024209038706
Qty Unit Price (Ex VAT)
1+ £33.06
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Chrome Vanadium steel combination spanner with 72-tooth, WallDrive®, ratchet ring. Ultra-smooth ratchet action requires only 5° rotation to pick up the next tooth. Ideal for awkward applications.

Model NoRCW24
Length:298mm
Nett Weight:0.43Kg
Set Model No(s):n/a
Size:24mm

Type Ratchet Combination Spanner
Imperial/Metric Metric
Length 298mm
Lifetime Warranty Yes
Size 24

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C