Site: Industry
Currency: GBP    
Sealey RCW30 Ratchet Combination Spanner 30mm

Sealey RCW30 Ratchet Combination Spanner 30mm

Sealey
Standard range
Order Code:

89-5337

Brand: Sealey MPN: RCW30 EAN-13: 5024209952972
Qty Unit Price (Ex VAT)
1+ £60.40
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Chrome Vanadium steel combination spanner with 72-tooth, WallDrive®, ratchet ring. Ultra-smooth ratchet action requires only 5° rotation to pick up the next tooth. Ideal for awkward applications.

Model NoRCW30
Length:422mm
Nett Weight:1.19Kg
Set Model No(s):n/a
Size:30mm

Type Ratchet Combination Spanner
Imperial/Metric Metric
Length 422mm
Lifetime Warranty Yes
Size 30

Order Code: 89-0512

MPN: SSP1

Sealey
Standard range
Price per unit Ex VAT
1+
£3.21
8 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in Stock, despatched in 2 days

Order Code: 94-3149

MPN: SSP66

Sealey
Standard range
Price per unit Ex VAT
1+
£3.71
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C