Quickly find another product in this range by Version:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £53.21 |
Top quality regulators made to ISO 2503. Industrial regulator fits CO2, Argon and CO2/Argon mix gas cylinders using adaptor. Suitable for industrial size gas cylinders. Maximum operating pressure of 4bar.
Model No | REG/MO |
Argon/CO2 Adaptor: | Yes |
Cylinder Type: | Industrial |
Gauge(s): | 1 |
Maximum Throughput (L/min): | 10 |
Nett Weight: | 0.76Kg |
Safe Working Pressure: | 230bar |
Type | MIG gas regulator |
---|---|
Length | N/A |
Lifetime Warranty | No |
Version | REG / MO |
To use this facility please Sign In.
Sign In