Site: Industry
Currency: GBP    
Sealey RS1 Roadstart Emergency Power Pack 12V 1000 Peak Amps

Sealey RS1 Roadstart Emergency Power Pack 12V 1000 Peak Amps

Sealey
Standard range
Order Code:

89-0396

Brand: Sealey MPN: RS1 EAN-13: 5024209337762
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £118.32   £103.13
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Composite case with integral battery clip storage and carry handle. Suitable for starting 4 cylinder petrol or diesel engines up to 2L. LED Battery condition and charge indicators. Test cycle button gives true battery indication. 230V Charger with automatic power cut-off prevents damage to battery whilst charging from the mains. Fitted with 12V power socket that will accept any 12V device with a vehicle accessory socket plug. Supplied with mains charger.

Model NoRS1
Auxiliary Output:12V
Cable & Clamp Length:0.5m
Cold Cranking Amps:300A
Integral Air Compressor:n/a
Maximum Pressure:n/a
Nett Weight:7.68kg
Peak Amps:1000A
Voltage:12V

Type Emergency power pack
Lifetime Warranty No

Order Code: 89-0115

MPN: BT2012

Sealey
Standard range
Price per unit Ex VAT
1+
£159.98
50 in Stock, despatched in 2 days

Order Code: 89-0987

MPN: AK417

Sealey
Standard range
Price per unit Ex VAT
1+
£2.28
1 in stock, despatched same dayBack-order availability date - 03/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C