Site: Industry
Currency: GBP    
Sealey RS103 Roadstart Emergency Power Pack 12v 3200 Peak Amps

Sealey RS103 Roadstart Emergency Power Pack 12v 3200 Peak Amps

Sealey
Standard range
Order Code:

89-4964

Brand: Sealey MPN: RS103 EAN-13: 5024209861533
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £312.83
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Composite case with integral battery clip storage and carry handle. Suitable for starting vehicles with eight cylinder petrol engines up to 5L and six cylinder diesel engines up to 3.5L. Two batteries connected in parallel give high peak and cranking currents. LED Battery condition indicators. Fitted with 12V power socket that will accept any 12V device with a vehicle accessory socket plug. Supplied with mains charger.

Model NoRS103
Auxiliary Output:12V
Cable & Clamp Length:1.8m
Cold Cranking Amps:1000A
Integral Air Compressor:n/a
Maximum Pressure:n/a
Nett Weight:17kg
Peak Amps:3200A
Voltage:12V

Type RoadStart
Current 3200A
Lifetime Warranty No
Voltage 12V

Order Code: 89-0115

MPN: BT2012

Sealey
Standard range
Price per unit Ex VAT
1+
£159.98
50 in Stock, despatched in 2 days

Order Code: 89-0987

MPN: AK417

Sealey
Standard range
Price per unit Ex VAT
1+
£2.28
1 in stock, despatched same dayBack-order availability date - 03/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C